The A-DF 09 LL-WP is a waterproof D-Sub receptacle connector featuring 9 positions in an 'E' shell size. It is designed with solder cup terminals and copper alloy contacts with gold plating. The connector includes a 3.05mm mounting hole on each side of the flange and is rated for a current of 3A.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 9 |
| Gender | Female |
| Termination Style | Solder Cup |
| Current Rating | 3A |
| Contact Plating | Gold |
| Waterproof Rating | Yes |
| Pitch | 2.77mm |
| Insulator Material | PBT UL94V-0 |
| Operating Temperature Range | -55 to +105°C |
| RoHS | Compliant |