The A-DF09-HOOD-WP is a waterproof D-Sub connector hood designed for 9-pin configurations. It features an IP67 protection rating for harsh environments, constructed from plastic with a metalized finish for EMI/RFI shielding. It includes a sealing ring and mounting hardware to ensure a water-tight connection when paired with compatible connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann A-DF09-HOOD-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 9 |
| IP Rating | IP67 |
| Shell Material | Plastic, Metalized |
| Operating Temperature | -25 to +70°C |
| Connector Type | D-Sub Hood |
| Thread Size | #4-40 UNC |
| RoHS | Compliant |
| Ingress Protection | IP67 |
Download the complete datasheet for Assmann A-DF09-HOOD-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.