This 9-contact female panel mount connector features a bronze contact material with gold plating, supporting a maximum operating current of 3A. It has a temperature range of -55°C to 105°C and is not RoHS compliant. The connector is designed for panel mounting with a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |