9 Pin Female D-Sub with Solder Cup, no Hex Stand-offs
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Material | Metal |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| Width | 12.5mm |
| RoHS | Compliant |