Female D-Subminiature connector with 9 positions and 2 rows, featuring straight orientation and a 2.77mm pitch. This connector offers a 3A current rating and a 250V voltage rating, with gold-plated brass signal contacts. The PBT dielectric material and UL94 V-0 flammability rating ensure reliable performance. Designed for panel mount and free hanging applications, it includes a metal shell and black housing.
Checking distributor stock and pricing after the page loads.
Assmann A-DF09LL-TL-B-R technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.77mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.6mm |
| RoHS | Compliant |