Conn Dsub IP67 Fmal 9POS Sld Cup
Checking distributor stock and pricing after the page loads.
Assmann A-DF09LL-WP-R technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Material | Metal |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Shell Size | B |
| Termination | Solder |
| Width | 21.1mm |
| RoHS | Compliant |