The A-DF25A/KG-F connector is a 25-position right angle female connector with a current rating of 3A and a voltage rating of 250V. It is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is made of copper alloy and brass with a steel, gold, and nickel plating. It is RoHS compliant and has a flammability rating of UL94 V-0.
Assmann A-DF25A/KG-F technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Steel, Gold, Nickel |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 12.55mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 53.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DF25A/KG-F to view detailed technical specifications.
No datasheet is available for this part.