
The A-DF25A/KG-T1 connector features a contact material of brass, bronze, and gold, with nickel and gold plating. It has a current rating of 3A and a voltage rating of 250V. The connector measures 53.04mm in length and 12.55mm in depth, with a pitch of 2.77mm and a right angle orientation. It is designed for through hole mounting and is RoHS compliant. The operating temperature range is -40°C to 105°C.
Assmann A-DF25A/KG-T1 technical specifications.
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 53.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | A-DF |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DF25A/KG-T1 to view detailed technical specifications.
No datasheet is available for this part.