25 Pin Female D-Sub with Solder Cup Stamped Tin Plated Contacts
Checking distributor stock and pricing after the page loads.
Assmann A-DF25LL-TL-B-P-R technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 25 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.