25-position, 2-row right-angle female D-Subminiature connector with solder cup termination. Features IP67 waterproof and dust-tight rating, 5A current rating, and 250V voltage rating. Contacts are copper alloy with gold and nickel plating, suitable for signal applications. Operating temperature range from -40°C to 105°C. Dielectric material is nylon, and the connector is lead-free.
Checking distributor stock and pricing after the page loads.
Assmann A-DF25LL-WP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 21.1mm |
| Dielectric Material | Nylon |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 64.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.77mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.