Conn D-sub 50POS Female Solder
Checking distributor stock and pricing after the page loads.
Assmann A-DF50LL-TL-B-R technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 15.4mm |
| RoHS | Compliant |
No datasheet is available for this part.