
9-position, 2-row female D-Subminiature connector with right-angle orientation and IDC termination. Features a 2.54mm pitch, 1A current rating, and 250V voltage rating. Constructed with copper alloy/brass contacts plated in gold, a PBT dielectric, and a UL94 V-0 flammability rating. Designed for cable mounting with a free-hanging configuration, accommodating wire gauges from 26AWG to 28AWG. Operates within a temperature range of -55°C to 105°C.
Assmann A-DFF09LPIII/Z technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.4mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 17.48mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.