The A-DFF15LPIII/Z-R is a 15-pin D-subminiature cable mount connector with a terminal pitch of 1.27mm. It features a right-angle body orientation and is designed for cable mounting. The connector has 15 terminals and 1 port, with a shell size of A. It is rated for a maximum operating temperature of 105°C and a maximum voltage rating of 250VAC. The A-DFF15LPIII/Z-R is suitable for use in applications where high-reliability and high-performance are required.
Sign in to ask questions about the Assmann A-DFF15LPIII/Z-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann A-DFF15LPIII/Z-R technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | A |
| Product Length (mm) | 39.14 |
| Product Depth (mm) | 12.4 |
| Product Height (mm) | 17.48 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-DFF15LPIII/Z-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.