Assmann A-DFF15LPXX-III-R technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Plating | Steel |
| RoHS Compliant | Yes |
| Shell Size | A |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DFF15LPXX-III-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.