Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann A-DFF37LPIII/FP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann A-DFF37LPIII/FP-R technical specifications.
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 12.6mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-DFF37LPIII/FP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.