This 6-contact right angle female through hole connector has a contact material of brass with nickel, tin, and gold plating. It has a current rating of 1A and a voltage rating of 12V. The connector is designed for use in temperatures ranging from -25°C to 85°C. It is a part of the AD-DIO series and is not radiation hardened. The connector is terminated with solder and has a length of 14mm and a depth of 13mm.
Assmann A-DIO-FS06 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Tin, Gold |
| Current Rating | 2A |
| Depth | 13mm |
| Gender | Female |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Plating | Nickel |
| Radiation Hardening | No |
| Series | AD-DIO |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.