
The A-DIO-M08 is a right angle circular DIN socket with 4 pins, designed for through hole mounting. It has a product length, depth, and height of 14mm, 14mm, and 13mm respectively. The socket is rated for a maximum voltage of 12VDC or 100VAC and a maximum current of 2A. It operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Assmann A-DIO-M08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann A-DIO-M08 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 13 |
| Type | Circular DIN |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Max Voltage Rating | 12VDC|100VAC |
| Max Current Rating | 2A |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-DIO-M08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.