Standard D-Subminiature connector for PCB mounting. Features a male contact type with 9 pins arranged in a standard density configuration. The connector has a 90-degree right-angle orientation, solder terminal THT mounting, and includes UNC 4-40 locking bolts for secure flange mounting. The insulator is made of PBT UL94V-0 material.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 9 |
| Contact Gender | Male |
| Pitch | 2.77mm |
| Current Rating | 3A |
| Voltage Rating | 250V |
| Mounting Type | Through Hole (THT) |
| Orientation | 90degrees |
| Contact Plating | Gold |
| Thread Size | 4-40UNC |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |