The A-DS-09-A/KG-T4S is a 9-position male D-Subminiature connector designed for right-angle through-hole mounting. It features a 2.77mm contact pitch, gold-plated contacts, and is rated for 3A current and 250V voltage. The connector has a DE-09 / E shell size and uses solder termination.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 9 |
| Contact Gender | Male (Pin) |
| Mounting Angle | 90degrees |
| Contact Pitch | 2.77mm |
| Current Rating | 3.0A |
| Voltage Rating | 250V |
| Contact Plating | Gold |
| Number of Rows | 2 |
| RoHS | Compliant |