The A-DS 09 LL-WP is a waterproof D-Sub connector featuring 9 positions in a male plug configuration. It is designed for panel mounting with solder cup terminals and achieves an IP67 rating for dust-tight and waterproof protection. The connector utilizes gold-plated copper alloy contacts and a glass-filled nylon insulator, suitable for applications requiring signal integrity in harsh environments.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 9 |
| Current Rating | 2A |
| Ingress Protection | 67IP |
| Pitch / Spacing | 2.77mm |
| Mounting Type | Panel Mount |
| Termination Style | Solder-Cup |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Plating | Gold |
| Insulator Material | Nylon+G/F |
| Wire Gauge | 22-26AWG |
| RoHS | Compliant |
| Ip Rating | IP67 |