This 9-contact male panel mount connector features a brass contact material with gold plating, supporting a current rating of 3A. It is designed for use in temperatures ranging from -55°C to 105°C. The connector is mounted to a panel and has a straight orientation. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Assmann A-DS09LL/G technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |