
Male D-Subminiature connector with 9 positions and 2 rows, featuring straight orientation and solder cup termination. This connector offers a 3A current rating and a 250V voltage rating, with brass contacts plated in gold for signal applications. The black metal housing is UL94 V-0 rated for flammability and designed for panel mounting. Operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann A-DS09LL-TL-B-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann A-DS09LL-TL-B-R technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | Metal |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Plating | Copper, Tin, Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DS09LL-TL-B-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.