
This 25-position right angle through hole connector features a contact material of brass with nickel and gold plating. It has a current rating of 3A and a voltage rating of 250V. The connector measures 53.05mm in length and 9.5mm in width, with a pitch of 2.77mm. It is designed for operation between -20°C and 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Assmann A-DS25A/KG-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 53.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| RoHS Compliant | Yes |
| Series | A-DS |
| Voltage Rating | 250V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DS25A/KG-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
