Assmann A-DS25LL-TL-B-P-R technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 25 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DS25LL-TL-B-P-R to view detailed technical specifications.
No datasheet is available for this part.