Assmann A-DS25LL-WP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 21.1mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 64.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 4.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-DS25LL-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.