The A-DSF 37 LPIII/Z is a 37-pin male D-subminiature connector designed for IDC (Insulation Displacement Contact) termination with 1.27mm pitch flat ribbon cable. It features a steel shell, gold-plated brass contacts, and is supplied with a separate strain relief. It is rated for 1A current and 250V voltage operation.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 37 |
| Gender | Male |
| Contact Pitch | 2.77mm |
| Number of Rows | 2 |
| Current Rating | 1.0A |
| Voltage Rating | 250V |
| Termination Style | IDC |
| Contact Plating | Gold over Nickel |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | +105°C |
| Orientation | Straight |
| Housing Material | Steel |
| RoHS | RoHS-conform |