Standard D-Subminiature Connector, 15 positions, 2 rows, male gender, featuring a metal shell and gold-plated copper alloy signal contacts. This free-hanging connector offers IDC termination for wire gauges 26-28AWG, a PBT dielectric, and a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C with a 250V voltage rating. The black housing is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Assmann A-DSF15LPXX-III-R technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | IDC |
| Voltage Rating | 250V |
| Width | 12.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |