
Conn D-Subminiature PIN 25 POS IDT RA Cable Mount 25 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Assmann A-DSF25LPXX-III-R technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Current Rating | 1A |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Shell Size | B |
| Termination | IDT |
| Width | 12.6mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
