15W STRT DSUB BACKSHELL
Assmann A-FT15 technical specifications.
| Color | Black |
| Depth | 48.5mm |
| Length | 41.5mm |
| Material | Thermoplastic |
| Number of Positions | 15 |
| Orientation | Straight |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.