This 15-position female header is rated for 1A and 250V, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a PBT dielectric material and a gold-plated contact. The header is designed for through-hole mounting and is packaged in a tray. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Assmann A-HDF15PP/Z technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 15.35mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 4.1mm |
| RoHS | Compliant |
No datasheet is available for this part.