A-HDS15-HOOD-WP is a waterproof hood designed for D-Sub connectors, specifically optimized for 15-pin high density (HD) variants. It provides IP67 rated protection against dust and water ingress. The housing typically features robust construction with sealing gaskets to ensure performance in harsh environments.
Checking distributor stock and pricing after the page loads.
| Connector Type | D-Sub HD15 |
| IP Rating | IP67 |
| Accessory Type | Waterproof Hood |
| Material | Plastic / Thermoplastic |
| RoHS | Compliant |
| Protection Class | IP67 |