
This 15-pin right angle connector features a copper alloy, bronze, and gold contact material with a gold plating, and a signal contact type. It has a current rating of 3A and a voltage rating of 250V. The connector is made of PBT dielectric material and has a UL94 V-0 flammability rating. It is available in a tray packaging and is RoHS compliant.
Sign in to ask questions about the Assmann A-HDS15A-KG/T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann A-HDS15A-KG/T technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-HDS15A-KG/T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
