15 Position Male Solder Cup Version High Density Water Proof D-Sub
Assmann A-HDS15LL-WP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Solder |
| Width | 21mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-HDS15LL-WP to view detailed technical specifications.
No datasheet is available for this part.