Conn High Density D-Sub M 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole, Panel |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 120 |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Solder |
| RoHS | Compliant |