Assmann A-HDS44LL-WP-R technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Panel |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-HDS44LL-WP-R to view detailed technical specifications.
No datasheet is available for this part.