The A-LED8-1AAAS-MR7-1 is a waterproof panel-mount LED indicator featuring a 3mm (T-1) red LED. It is designed for through-hole technology (THT) mounting with a straight 180° orientation and provides IP67-rated ingress protection. The unit is housed in a specialty mount with typical applications in industrial panels and outdoor equipment where moisture resistance is required.
Assmann A-LED8-1AAAS-MR7-1 technical specifications.
| LED Color | Red |
| Lens Size | 3mm |
| Ingress Protection | IP67IP Rating |
| Termination Style | PC Pin |
| Mounting Type | Through Hole |
| Orientation | 180degrees |
| Panel Cutout Shape | Round |
| Panel Cutout Dimensions | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-LED8-1AAAS-MR7-1 to view detailed technical specifications.
No datasheet is available for this part.