The A-LED8-1ABAS-MR7-1-R LED from Assmann has a luminous intensity of 2000mcd and a lens size of 5mm. It is rated for IP67 and has a termination type of PC Pin. The LED operates at a voltage of 2V and a current of 35mA.
Assmann A-LED8-1ABAS-MR7-1-R technical specifications.
| Current | 35mA |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 2000mcd |
| Ratings | IP67 |
| Termination | PC Pin |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-LED8-1ABAS-MR7-1-R to view detailed technical specifications.
No datasheet is available for this part.