Assmann A-LED8-1GAAS-MR7-1-R technical specifications.
| Current | 30mA |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 5000mcd |
| Ratings | IP67 |
| Termination | PC Pin |
| Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-LED8-1GAAS-MR7-1-R to view detailed technical specifications.
No datasheet is available for this part.