The A-LED8-1GBAS-MR7-1 is a waterproof green LED indicator designed for panel mounting with a 3mm (T-1) lens. It features an IP67 ingress protection rating, making it suitable for harsh environments. The component is designed for through-hole technology (THT) mounting with a 180-degree straight orientation and 2-pin termination.
Assmann A-LED8-1GBAS-MR7-1 technical specifications.
| Color | Green |
| Pin Count | 2 |
| Mounting Type | Through Hole (THT) |
| Orientation | 180degrees |
| Ingress Protection | IP67 |
| Lens Size | 3mm |
| Panel Cutout Dimensions | 8.13mm |
| Forward Voltage (Typ) | 3.5V |
| Forward Current (Max) | 30mA |
| Luminous Intensity | 5000mcd |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-LED8-1GBAS-MR7-1 to view detailed technical specifications.
No datasheet is available for this part.