WATERPROOF LED, IP67
Assmann A-LED8-1WBAS-MR7-1-R technical specifications.
| Color | White |
| Lens Color | Clear |
| Luminous Intensity | 8000mcd |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-LED8-1WBAS-MR7-1-R to view detailed technical specifications.
No datasheet is available for this part.