Assmann A-MCKP-80003-R technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCKP-80003-R to view detailed technical specifications.
No datasheet is available for this part.