
Shielded, grey, round cable assembly featuring FTP (Foiled Twisted Pair) construction. This 1-meter (3.28-foot) assembly connects RJ-45 connectors at both ends, with 8 positions and 8 conductors. Designed for free-hanging mounting, this RoHS compliant component is supplied in a bag of 200 units.
Assmann A-MCSP-80010 technical specifications.
| Color | Grey |
| Lead Free | Contains Lead |
| Length | 3.28foot |
| Mount | Free Hanging |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCSP-80010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
