
Shielded Cat 5e cable assembly featuring FTP (Foiled Twisted Pair) construction for enhanced signal integrity. This 1-meter round cable assembly utilizes 26AWG conductors and is terminated with RJ-45 connectors on both ends, offering 8 positions and 8 contacts. The assembly is designed for free-hanging mounting and is lead-free and RoHS compliant, ensuring environmental responsibility.
Assmann A-MCSP-80010/B technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCSP-80010/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
