Assmann A-MCSP-80010/R technical specifications.
| Color | Red |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Lead Free | Lead Free |
| Length | 1m |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-MCSP-80010/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.