
Shielded, round Category 5e cable assembly, 5 meters in length, featuring RJ-45 connectors on both ends. Constructed with 26 AWG conductors and a grey, lead-free jacket. This free-hanging assembly utilizes crimp-crimp termination for reliable connectivity.
Assmann A-MCSP-80050 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Mount | Free Hanging |
| Package Quantity | 70 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCSP-80050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
