
Shielded Cat 5e cable assembly, 5 meters in length, featuring 26 AWG round wire construction. Connectors are RJ-45 (8P8C) at both ends, utilizing plug-to-plug crimp-crimp termination. This free-hanging assembly is blue in color and designed for general specialized applications.
Assmann A-MCSP-80050/B technical specifications.
| Color | Blue |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCSP-80050/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.