The A-MCSSP60030 is a high-performance Cat6 modular patch cable assembly designed for high-speed Ethernet networking. This cable is 3 meters (approximately 9.84 feet) long and features shielded RJ45 (8P8C) plugs on both ends. It utilizes a double-shielded (S/FTP) round cable construction with 26 AWG stranded copper conductors and a durable gray PVC jacket to provide superior protection against electromagnetic interference (EMI) and crosstalk.
Assmann A-MCSSP60030 technical specifications.
| Connector Type A | RJ45 Plug |
| Connector Type B | RJ45 Plug |
| Length | 3.0m |
| Length (Feet) | 9.84ft |
| Number of Positions/Contacts | 8P8C |
| Network Category | Cat6 |
| Shielding | Double Shielded (S/FTP) |
| Wire Gauge | 26AWG |
| Cable Type | Round |
| Color | Gray |
| Jacket Material | PVC |
| Features | Molded Plugs, Snagless Boot |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Assmann A-MCSSP60030 to view detailed technical specifications.
No datasheet is available for this part.