Cable Assembly Cat 5e UTP 1m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 3.28foot |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |