
Category 5e UTP cable assembly, 2 meters in length, featuring 26 AWG round wire construction. Connectors are RJ-45, 8-position, plug-to-plug. This unshielded, free-hanging assembly is grey and lead-free.
Assmann A-MCUP-80020 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Mount | Free Hanging |
| Package Quantity | 150 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCUP-80020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
