Sign in to ask questions about the Assmann A-MCUP-80100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Assmann A-MCUP-80100 technical specifications.
| Color | Grey |
| Lead Free | Contains Lead |
| Length | 32.8foot |
| Mount | Free Hanging |
| Package Quantity | 40 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MCUP-80100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
